70006200 | LAPP

Surface mount housing, size HB6, aluminum alloy, 2 x PG21, angled, longitudinal bow locking, IP65, 70006200

Order No.: 30P624
EAN: 4044773580570
MPN:
70006200
H-B 6 SGRLH 21 ZW.
Series: EPIC H-B 6
70006200 LAPP Housings for HDC Connectors Image 1
70006200 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
26.7036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.04 € *
Price list
Quantity
Price per unit*
10 pcs.
26.7036 €
50 pcs.
25.0852 €
100 pcs.
23.4668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 70006200, LAPP

The 70006200 universal metal housing with 2 cable entries can be used, for example, in control systems or the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet 2 x PG21, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes