70015200 | LAPP
Surface mount housing, size HB6, aluminum alloy, PG21, angled, longitudinal bow locking, IP65, 70015200
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
38.2585 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 70015200, LAPP
The 70015200 housing is suitable for use with inserts that have outstanding electrical properties.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB6 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |