70057200 | LAPP

Grommet housing, size HB10, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70057200

Order No.: 30P318
EAN: 4044773576757
MPN:
70057200
H-B 10 TSBH 21 ZW.
Series: EPIC H-B 10
70057200 LAPP Housings for HDC Connectors Image 1
70057200 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
22.0269 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.03 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0269 €
5 pcs.
19.8373 €
10 pcs.
18.1832 €
50 pcs.
17.0765 €
100 pcs.
15.9698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70057200, LAPP

The 70057200 metal housing for use in investment construction has 2 double levers, a side cable entry and is equipped with a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes