70095200 | LAPP
Surface mount housing, size HB16, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65/IP40, 70095200
Unit Price (€ / pc.)
36.4854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.49 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4854 €
5 pcs.
33.3795 €
10 pcs.
31.2851 €
25 pcs.
29.2026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 70095200, LAPP
The 70095200 housing for universal application consists of pivots for the direct lever, a cable entry and a metal cap.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | PG21/PG29, abgewinkelt | |
Schutzart (IP) | IP65/IP40 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |