70096200 | LAPP
Surface mount housing, size HB16, aluminum alloy, 2 x PG21, angled, cross bow locking, IP65/IP40, 70096200
Unit Price (€ / pc.)
38.1633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.16 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1633 €
5 pcs.
34.8908 €
10 pcs.
32.7131 €
25 pcs.
30.5354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 70096200, LAPP
The 70096200 universal metal housing with pivots for a direct lever and 2 cable entries is ideal for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | 2 x PG21, abgewinkelt | |
Schutzart (IP) | IP65/IP40 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |