70100200 | LAPP

Grommet housing, size HB16, aluminum alloy, PG21/PG29, straight, cross bow locking, IP65, 70100200

Order No.: 30P360
EAN: 4044773574005
MPN:
70100200
EPIC H-B 16 TGH 21 ZW
Series: EPIC H-B 16
70100200 LAPP Housings for HDC Connectors Image 1
70100200 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
18.0761 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
5 pcs.
16.5291 €
10 pcs.
15.5057 €
25 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70100200, LAPP

The 70100200 metal housing with pivots for a direct lever and a direct cable entry is ideal for use in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes