70102200 | LAPP

Grommet housing, size HB16, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70102200

Order No.: 30P384
EAN: 4044773573770
MPN:
70102200
EPIC H-B 16 TSH 21 ZW
Series: EPIC H-B 16
70102200 LAPP Housings for HDC Connectors Image 1
70102200 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.36 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3621 €
5 pcs.
15.8746 €
10 pcs.
14.8869 €
25 pcs.
13.9111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70102200, LAPP

The 70102200 metal housing is suitable for use in the plastics industry and is equipped with neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes