70105400 | LAPP
Grommet housing, size HB16, aluminum alloy, PG21/PG29, straight, cross bow locking, IP65, 70105400
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
26.9773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.98 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9773 €
5 pcs.
24.6806 €
10 pcs.
23.1336 €
25 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 70105400, LAPP
The 70105400 metal housing for rectangular connectors consists of a direct cable entry and 2 double levers. It is suitable for use in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21/PG29, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |