70107200 | LAPP

Grommet housing, size HB16, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70107200

Order No.: 30P380
EAN: 4044773573299
MPN:
70107200
EPIC H-B 16 TSBH 21 ZW
Series: EPIC H-B 16
70107200 LAPP Housings for HDC Connectors Image 1
70107200 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
31.1304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.13 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1304 €
5 pcs.
28.4648 €
10 pcs.
26.6798 €
25 pcs.
24.9067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70107200, LAPP

The 70107200 housing for rectangular connectors has 2 double levers, a side cable entry and is equipped with a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße HB16
Gehäusematerial Aluminiumlegierung
Kabelausgang PG21/PG29, abgewinkelt
Schutzart (IP) IP65
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes