70111200 | LAPP
Surface mount housing, size HB16, aluminum alloy, 2 x PG21/PG29, angled, longitudinal bow locking, IP65, 70111200
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.30 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2966 €
5 pcs.
29.5239 €
10 pcs.
27.6913 €
25 pcs.
25.8349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 70111200, LAPP
The 70111200 metal housing with a single lever and 2 cable entries is ideal for use in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | 2 x PG21/PG29, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |