70115200 | LAPP

Bulkhead housing, size HB16, aluminum alloy, 2 x PG21/PG29, angled, longitudinal bow locking, IP65, 70115200

Order No.: 30P421
EAN: 4044773572605
MPN:
70115200
H-B 16 SDRLH-LB 21 ZW.
Series: EPIC H-B 16
LAPP
70115200 LAPP Housings for HDC Connectors Image 1
70115200 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
54.6686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.67 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6686 €
5 pcs.
49.9681 €
10 pcs.
46.8622 €
25 pcs.
43.7325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 70115200, LAPP

The 70115200 metal housing with 2 cable entries and a single lever is intended for use in lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet 2 x PG21/PG29, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes