70115400 | LAPP

Surface mount housing, size HB16, aluminum alloy, 2 x PG21/PG29, angled, longitudinal bow locking, IP65, 70115400

Order No.: 30P422
EAN: 4044773572575
MPN:
70115400
H-B 16 SDRLH-LB 29 ZW.
Series: EPIC H-B 16
70115400 LAPP Housings for HDC Connectors Image 1
70115400 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
57.3580 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
5 pcs.
52.4433 €
10 pcs.
49.1589 €
25 pcs.
45.8864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 70115400, LAPP

The 70115400 metal housing with 2 cable entries and a single lever is intended for use in lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße HB16
Gehäusematerial Aluminiumlegierung
Kabelausgang 2 x PG21/PG29, abgewinkelt
Schutzart (IP) IP65
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes