70136400 | LAPP

Surface mount housing, size HB24, aluminum alloy, 2 x PG21/PG29, angled, cross bow locking, IP65, 70136400

Order No.: 30P535
EAN: 4044773515299
MPN:
70136400
H-B 24 SGRLH 29 ZW.
Series: EPIC H-B 24
70136400 LAPP Housings for HDC Connectors Image 1
70136400 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
37.4731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.47 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4731 €
5 pcs.
33.7246 €
10 pcs.
30.9162 €
50 pcs.
29.0479 €
100 pcs.
27.1796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 70136400, LAPP

The 70136400 metal housing for use in rectangular connectors consists of 2 double levers and 2 cable entries. It can be used, for example, in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet 2 x PG21/PG29, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes