70140600 | LAPP

Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, cross bow locking, IP65, 70140600

Order No.: 30P545
EAN: 4044773551914
MPN:
70140600
H-B 24 TBFH 29 ZW.
Series: EPIC H-B 24
70140600 LAPP Housings for HDC Connectors Image 1
70140600 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
42.7686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.77 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7686 €
5 pcs.
38.4965 €
10 pcs.
35.2835 €
50 pcs.
33.1534 €
100 pcs.
31.0114 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70140600, LAPP

The 70140600 universal metal housing with 2 double levers and a direct cable entry is able to withstand temperatures of approximately +125 degrees for a short period.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes