70142400 | LAPP
Surface mount housing, size HB24, aluminum alloy, PG21, straight, longitudinal bow locking, IP65, 70142400
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
45.7674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
41.1859 €
10 pcs.
37.7468 €
50 pcs.
35.4739 €
100 pcs.
33.1772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 70142400, LAPP
The 70142400 metal housing with a single lever and a direct cable entry is ideal for use in the plastics industry and for investment construction applications.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |