70144400 | LAPP
Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, longitudinal bow locking, IP65, 70144400
Nicht geeignet für Neudesigns, LTB: 31.12.2025
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.00 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0007 €
5 pcs.
25.2042 €
10 pcs.
23.0979 €
50 pcs.
21.6937 €
100 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 70144400, LAPP
The 70144400 metal housing for rectangular connectors can be used, for example, in lighting and sound systems and is equipped with a neck.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21/PG29, gerade | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |