70146200 | LAPP
Surface mount housing, size HB24, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65/IP40, 70146200
Unit Price (€ / pc.)
52.0149 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 70146200, LAPP
The 70146200 housing for installation in rectangular connectors has 2 cable entries and pivots for a double lever. It can be used, for example, in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB24 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | PG21/PG29, abgewinkelt | |
Schutzart (IP) | IP65/IP40 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |