70150400 | LAPP

Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, cross bow locking, IP65, 70150400

Order No.: 30P555
EAN: 4044773550979
MPN:
70150400
H-B 24 TGH 21 ZW.
Series: EPIC H-B 24
70150400 LAPP Housings for HDC Connectors Image 1
70150400 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
23.6691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
5 pcs.
21.3010 €
10 pcs.
19.5160 €
50 pcs.
18.3379 €
100 pcs.
17.1598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70150400, LAPP

The 70150400 metal housing contains the pivots for a double lever, a direct cable entry and is equipped with a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes