70150600 | LAPP

Grommet housing, size HB24, aluminum alloy, PG21/PG29, straight, cross bow locking, IP65, 70150600

Order No.: 30P556
EAN: 4044773550931
MPN:
70150600
H-B 24 TGH 29 ZW.
Series: EPIC H-B 24
70150600 LAPP Housings for HDC Connectors Image 1
70150600 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
24.9543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.95 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9543 €
5 pcs.
22.4553 €
10 pcs.
20.5751 €
50 pcs.
19.3375 €
100 pcs.
18.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70150600, LAPP

The 70150600 metal housing contains the pivots for a double lever, a direct cable entry and is equipped with a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes