70152400 | LAPP

Grommet housing, size HB24, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70152400

Order No.: 30P570
EAN: 4044773550689
MPN:
70152400
H-B 24 TSH 21 ZW.
Series: EPIC H-B 24
70152400 LAPP Housings for HDC Connectors Image 1
70152400 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns, LTB: 31.12.2025

Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.37 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3716 €
5 pcs.
21.0392 €
10 pcs.
19.2899 €
50 pcs.
18.1118 €
100 pcs.
16.9456 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70152400, LAPP

The 70152400 metal housing for rectangular connectors is ideal for use in investment construction. It has a side cable entry and pivots for a double lever.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB24
Shell Material Aluminiumlegierung
Cable Outlet PG21/PG29, abgewinkelt
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes