70154400 | LAPP
Grommet housing, size HB24, aluminum alloy, PG21/PG29, angled, longitudinal bow locking, IP65, 70154400
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
24.2403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.24 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2403 €
5 pcs.
21.8246 €
10 pcs.
20.0039 €
50 pcs.
18.8020 €
100 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 70154400, LAPP
The 70154400 metal housing has pivots for a single lever and a side cable entry. It can be used, for example, in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21/PG29, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |