70157400 | LAPP
Grommet housing, size HB24, aluminum alloy, PG21/PG29, angled, cross bow locking, IP65, 70157400
Nicht geeignet für Neudesigns, LTB: 31.12.2025
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.90 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9043 €
5 pcs.
27.8103 €
10 pcs.
25.4898 €
50 pcs.
23.9547 €
100 pcs.
22.4077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 70157400, LAPP
The 70157400 metal housing for rectangular connectors consists of 2 double levers and a side cable entry and can be used for lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG21/PG29, abgewinkelt | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |