70161200 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x PG21/PG29, angled, longitudinal bow locking, IP65, 70161200
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
47.3263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.33 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3263 €
5 pcs.
42.5901 €
10 pcs.
39.0439 €
50 pcs.
36.6877 €
100 pcs.
34.3196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 70161200, LAPP
The 70161200 metal housing for rectangular connectors consists of a single lever, 2 cable entries and is not only intended for use in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | 2 x PG21/PG29, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |