70250200 | LAPP
Grommet housing, size HB6, zinc alloy, longitudinal bow locking, IP65, 70250200
Order No.: 30P1698
EAN: 4044774919508
MPN:
70250200
EPIC ULTRA H-B 6 TG LB 6-13
Series: EPIC ULTRA H-B 6
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 70250200, LAPP
Features
- Good chemical resistance
- Wide clamping range
- Optimum strain relief
- Robust
- Corrosion-resistant
Applications
- In EMC-sensitive environments
- For fixed and flexible applications
- Construction machinery
- Electric motor manufacturing
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB6 | |
Shell Material | Zinklegierung | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |