70250204 | LAPP
Grommet housing, size HB6, zinc alloy, longitudinal bow locking, IP65, 70250204
Order No.: 30P1702
EAN: 4044774919546
MPN:
70250204
EPIC ULTRA H-B 6 TS LB 9-17
Series: EPIC ULTRA H-B 6
Unit Price (€ / pc.)
25.9777 € *
Standard delivery time from the manufacturer is: On Request
Sleeve housing, 70250204, LAPP
Features
- Good chemical resistance
- Wide clamping range
- Optimum strain relief
- Robust
- Interference signals
Applications
- In EMC-sensitive environments
- For fixed and flexible applications
- Construction machinery
- Electric motor manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB6 | |
| Shell Material | zinc alloy | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |