70250211 | LAPP
Grommet housing, size HB10, zinc alloy, cross bow locking, IP68, 70250211
Order No.: 30P1680
EAN: 4044774919638
MPN:
70250211
EPIC ULTRA H-B 10 TS QB 11-21
Series: EPIC ULTRA H-B 10
Unit Price (€ / pc.)
32.0943 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 70250211, LAPP
Features
- Good chemical resistance
- Wide clamping range
- Optimum strain relief
- Robust
- Corrosion-resistant
Applications
- In EMC-sensitive environments
- For fixed and flexible applications
- Construction machinery
- Electric motor manufacturing
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB10 | |
Shell Material | Zinklegierung | |
Degree of protection (IP) | IP68 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |