70250222 | LAPP
Surface mount housing, size HB24, zinc die casting, cross bow locking, IP65, 70250222
Order No.: 30P1688
EAN: 4044774919744
MPN:
70250222
EPIC ULTRA H-B 24 AG QB (1)
Series: EPIC ULTRA H-B 24
Unit Price (€ / pc.)
38.0919 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 70250222, LAPP
Features
- Good chemical resistance
- Wide clamping range
- Optimum strain relief
- Robust
- Interference signals
Applications
- In EMC-sensitive environments
- For fixed and flexible applications
- Construction machinery
- Electric motor manufacturing
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB24 | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |