70450400 | LAPP
Grommet housing, size HA10, aluminum alloy, longitudinal bow locking, IP65, 70450400
Unit Price (€ / pc.)
42.5782 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.58 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5782 €
5 pcs.
40.1387 €
10 pcs.
37.6992 €
25 pcs.
35.2835 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 70450400, LAPP
The 70450400 has a space-saving design of the metal housing, it is ideal for use in rectangular connectors in applications with restricted available space.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HA10 | |
Gehäusematerial | Aluminiumlegierung | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |