70455200 | LAPP
Bulkhead housing, size HA10, aluminum alloy, longitudinal bow locking, IP65, 70455200
Unit Price (€ / pc.)
37.1518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.15 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1518 €
5 pcs.
35.0336 €
10 pcs.
32.9035 €
25 pcs.
30.7734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 70455200, LAPP
The 70455200 metal housing for rectangular connectors has a single lever, a cable entry and can be used in control systems.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HA10 | |
Gehäusematerial | Aluminiumlegierung | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |