79005400 | LAPP
Surface mount housing, size HB6, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79005400
Unit Price (€ / pc.)
26.0253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
260.25 € *
Price list
Quantity
Price per unit*
10 pcs.
26.0253 €
50 pcs.
24.4307 €
100 pcs.
22.8599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79005400, LAPP
The 79005400 metal housing is suitable for example, for control systems. The high housing has 1 cable entry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB6 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |