79006200 | LAPP

Surface mount housing, size HB6, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79006200

Order No.: 30P625
EAN: 4044773533156
MPN:
79006200
H-B 6 SGRLH M25 ZW.
Series: EPIC H-B 6
79006200 LAPP Housings for HDC Connectors Image 1
79006200 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
29.1788 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
291.79 € *
Price list
Quantity
Price per unit*
10 pcs.
29.1788 €
50 pcs.
27.4176 €
100 pcs.
25.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 79006200, LAPP

The 79006200 universal metal housing with 2 cable entries can be used, for example, in control systems or the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet 2 x M25/M32,abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes