79016200 | LAPP
Surface mount housing, size HB6, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79016200
Unit Price (€ / pc.)
40.8527 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 79016200, LAPP
The 79016200 metal housing has 2 cable entries and is suitable for use with inserts with outstanding electrical properties.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB6 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | 2 x M25/M32,abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |