79020200 | LAPP
Grommet housing, size HB6, aluminum alloy, M25/M32, straight, longitudinal bow locking, IP65, 79020200
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
5 pcs.
17.5287 €
10 pcs.
16.0531 €
50 pcs.
15.0892 €
100 pcs.
14.1134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79020200, LAPP
The 79020200 metal housing is ideal for use in investment construction and the plastics industry and has a direct cable entry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB6 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |