79022400 | LAPP
Grommet housing, size HB6, aluminum alloy, M20/M32, angled, longitudinal bow locking, IP65, 79022400
Unit Price (€ / pc.)
20.5513 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
5 pcs.
18.4926 €
10 pcs.
16.9575 €
50 pcs.
15.9222 €
100 pcs.
14.8988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79022400, LAPP
The 79022400 metal housing with pivots for a single lever and a side cable entry is suitable for use in the plastics industry and investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB6 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M20/M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |