79040600 | LAPP
Grommet housing, size HB10, aluminum alloy, M25/M32, straight, cross bow locking, IP65, 79040600
Unit Price (€ / pc.)
41.3882 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 79040600, LAPP
The 79040600 metal housing consists of 2 double levers, a direct cable entry and is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M25/M32, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |