79045200 | LAPP
Surface mount housing, size HB10, aluminum alloy, M25, angled, cross bow locking, IP65/IP40, 79045200
Unit Price (€ / pc.)
39.8650 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8650 €
5 pcs.
35.8785 €
10 pcs.
32.8797 €
50 pcs.
30.9043 €
100 pcs.
28.9051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79045200, LAPP
The 79045200 universal metal housing with pivots for a direct lever and a cable entry is suitable for use in the plastics industry and investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65/IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |