79046400 | LAPP

Surface mount housing, size HB10, aluminum alloy, 2 x M25/M32, angled, cross bow locking, IP65/IP40, 79046400

Order No.: 30P261
EAN: 4044773532081
MPN:
79046400
H-B 10 SDRLH-BO M32 ZW.
Series: EPIC H-B 10
79046400 LAPP Housings for HDC Connectors Image 1
79046400 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
43.9705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.85 € *
Price list
Quantity
Price per unit*
5 pcs.
43.9705 €
10 pcs.
40.3053 €
50 pcs.
37.8658 €
100 pcs.
35.4025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 79046400, LAPP

The 79046400 universal metal housing with pivots for a direct lever and 2 cable entries is able to withstand temperatures of up to +125 degrees for a short period.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet 2 x M25/M32, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65/IP40
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes