79052400 | LAPP
Grommet housing, size HB10, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 79052400
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
5 pcs.
18.8496 €
10 pcs.
17.2788 €
50 pcs.
16.2435 €
100 pcs.
15.1844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79052400, LAPP
The 79052400 metal housing for use in investment construction and the plastics industry has a side cable entry and pivots for a double lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |