79052600 | LAPP
Grommet housing, size HB10, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 79052600
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
5 pcs.
12.0666 €
10 pcs.
11.0670 €
50 pcs.
10.4006 €
100 pcs.
9.7223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79052600, LAPP
The 79052600 metal housing for use in investment construction and the plastics industry has a side cable entry and pivots for a double lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |