79057700 | LAPP

Grommet housing, size HB10, aluminum alloy, M20/M25, angled, cross bow locking, IP65, 79057700

Order No.: 30P230
EAN: 4044773531589
MPN:
79057700
EPIC H-B 10 TSB M25 ZW
Series: EPIC H-B 10
79057700 LAPP Housings for HDC Connectors Image 1
79057700 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.3240 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
10 pcs.
21.9793 €
50 pcs.
20.6584 €
100 pcs.
19.3256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79057700, LAPP

The 79057700 universal metal housing for rectangular connectors has 2 double levers, a side cable entry and a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet M20/M25, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes