79060200 | LAPP
Surface mount housing, size HB10, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79060200
Unit Price (€ / pc.)
28.6671 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 79060200, LAPP
The 79060200 housing intended for rectangular connectors consists of a single lever and a cable entry and can be used, for example, in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |