79060400 | LAPP
Surface mount housing, size HB10, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79060400
Unit Price (€ / pc.)
29.4763 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 79060400, LAPP
The 79060400 housing intended for rectangular connectors consists of a single lever and a cable entry and can be used, for example, in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M25/M32, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |