79061400 | LAPP
Surface mount housing, size HB10, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79061400
Unit Price (€ / pc.)
36.6044 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 79061400, LAPP
The 79061400 universal metal housing consists of a single lever and 2 cable entries and can be used, for example, in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | 2 x M25/M32, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |