79065600 | LAPP

Surface mount housing, size HB10, aluminum alloy, 2 x M20/M25, angled, longitudinal bow locking, IP65, 79065600

Order No.: 30P268
EAN: 4044773490411
MPN:
79065600
H-B 10 SDRL-LB M25 ZW.
Series: EPIC H-B 10
79065600 LAPP Housings for HDC Connectors Image 1
79065600 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
42.4830 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
424.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
42.4830 €

Bulkhead housing, 79065600, LAPP

The 79065600 housing for rectangular connectors is able to withstand temperatures of up to +125 degrees for a short period and is suitable for lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet 2 x M20/M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes