79085200 | LAPP
Surface mount housing, size HB16, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 79085200
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.90 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9043 €
5 pcs.
28.2506 €
10 pcs.
26.4894 €
25 pcs.
24.7282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79085200, LAPP
The 79085200 base housing and a cable entry form is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M25/M32, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |