79090401 | LAPP

Grommet housing, size HB16, aluminum alloy, 2 x M32, straight, cross bow locking, IP65, 79090401

Order No.: 30P340
EAN: 4044776691372
MPN:
79090401
EPIC H-B 16 TBFH 2xM32 n.GW.
Series: EPIC H-B 16
79090401 LAPP Housings for HDC Connectors Image 1
79090401 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
34.7480 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
5 pcs.
31.2732 €
10 pcs.
28.6671 €
50 pcs.
26.9297 €
100 pcs.
25.1923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79090401, LAPP

The 79090401 metal housing consists of 2 double levers, a direct cable entry and is not only the ideal solution for application within the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet 2 x M32, gerade
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes