79092200 | LAPP

Grommet housing, size HB16, aluminum alloy, M25/M32, straight, longitudinal bow locking, IP65, 79092200

Order No.: 30P345
EAN: 4044773530926
MPN:
79092200
EPIC H-B 16 TBFH-LB M25
Series: EPIC H-B 16
79092200 LAPP Housings for HDC Connectors Image 1
79092200 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
40.6504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.65 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6504 €
5 pcs.
36.5687 €
10 pcs.
33.5342 €
50 pcs.
31.4993 €
100 pcs.
29.4763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79092200, LAPP

The 79092200 metal cable coupler hood consists of a single lever and a direct cable entry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet M25/M32, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes