79094200 | LAPP

Grommet housing, size HB16, aluminum alloy, M25/M32, straight, longitudinal bow locking, IP65, 79094200

Order No.: 30P369
EAN: 4044773530858
MPN:
79094200
EPIC H-B 16 TGH-RO M25
Series: EPIC H-B 16
79094200 LAPP Housings for HDC Connectors Image 1
79094200 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6933 €
5 pcs.
20.7417 €
10 pcs.
19.4446 €
25 pcs.
18.1475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79094200, LAPP

The 79094200 metal housing with a direct cable entry and pivots for a single lever.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet M25/M32, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes