79096000 | LAPP

Bulkhead housing, size HB16, aluminum alloy, 2 x M25, angled, cross bow locking, IP65/IP40, 79096000

Order No.: 30P417
EAN: 4044773530797
MPN:
79096000
H-B 16 SDRL-BO M25 ZW.
Series: EPIC H-B 16
LAPP
79096000 LAPP Housings for HDC Connectors Image 1
79096000 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
34.1768 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.18 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1768 €
5 pcs.
31.2375 €
10 pcs.
29.2859 €
25 pcs.
27.3343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 79096000, LAPP

The 79096000 connector housing with pivots for a double lever, 2 cable entries and a metal cap. It is not only ideal for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet 2 x M25, angled
Degree of protection (IP) IP65/IP40
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes