79096200 | LAPP

Bulkhead housing, size HB16, aluminum alloy, 2 x M25, angled, cross bow locking, IP65/IP40, 79096200

Order No.: 30P419
EAN: 4044773530773
MPN:
79096200
H-B 16 SDRLH-BO M25 ZW.
Series: EPIC H-B 16
LAPP
79096200 LAPP Housings for HDC Connectors Image 1
79096200 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
48.2069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.21 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2069 €
5 pcs.
44.0776 €
10 pcs.
41.3168 €
25 pcs.
38.5560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 79096200, LAPP

The 79096200 universal metal housing with pivots for a direct lever and 2 cable entries is ideal for use in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB16
Shell Material aluminum alloy
Cable Outlet 2 x M25, angled
Degree of protection (IP) IP65/IP40
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes